You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Housing, 22AWG, 3 Way -
3-640440-3
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 3-640440-3
- Order Code:
- CN13130
- Product Range
- MTA-100 Series
- Technical Datasheet:
- 3-640440-3 Datasheet
Product Range Selector (MTA-100 Series)
See all from this product rangeProduct Overview
- Red housing
- UL94V-2 Flammability rating
- 250VAC Operating voltage
- 5A Contact current rating
- 80µinch Plating thickness of contact mating area
Applications
Industrial
Product Information
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 1 Row
- :
- 3Contacts
- :
- Cable Mount
- :
- Tin Plated Contacts
- :
- Copper Alloy
- :
- MTA-100 Series
Technical Documents (2)
146 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1428 (€0.18) | ( ) |
50+ | €0.1428 (€0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.