You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Housing, 24AWG, 2 Way -
3-640441-2
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 3-640441-2
- Order Code:
- CN13138
- Product Range
- MTA-100 Series
- Technical Datasheet:
- 3-640441-2 Datasheet
Product Range Selector (MTA-100 Series)
See all from this product rangeProduct Overview
- Rated current is 5A and rated voltage is 250VAC
- Base material of contact is copper alloy with tin plating
- Housing material is nylon
- Single row housing
- High operating temperature range of -55°C to 105°C
- UL E28476 and CSA LR7189 approved
Applications
Industrial
Product Information
- :
- MTA-100 Series
- :
- Receptacle
- :
- 2Ways
- :
- 2.54mm
- :
- AMP MTA 100 Series Socket Contacts
Technical Documents (2)
102 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1428 (€0.18) | ( ) |
50+ | €0.1309 (€0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.