You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug Housing, Mate-N-Lok, 4 Way -
350779-1
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 350779-1
- Order Code:
- CN17830
- Product Range
- Universal MATE-N-LOK Series
- Technical Datasheet:
- 350779-1 Datasheet
Product Range Selector (Universal MATE-N-LOK Series)
See all from this product rangeProduct Overview
- UL94V-0, UL94V-2 flammability rating
- In-line and matrix housing styles
- Available in variety of colours
- Hosing material is nylon
- Operating voltage of 600VAC/DC
- Available in -55°C to 125°C and -55°C to 105°C operating temperature ranges
- UL, CSA and VDE approved
- Available in single row and dual row, triple rows
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Product Information
- :
- Universal MATE-N-LOK Series
- :
- Plug
- :
- 4Ways
- :
- 6.35mm
- :
- AMP-TE Universal MATE-N-LOK Series Rectangular Connectors
Technical Documents (4)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.4165 (€0.51) | ( ) |
10+ | €0.357 (€0.44) | ( ) |
100+ | €0.2856 (€0.35) | ( ) |
250+ | €0.2618 (€0.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.