You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Tool, Superseal -
58583-1.
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 58583-1.
- Order Code:
- CN13752
- Product Range
- PRO-CRIMPER III
- Technical Datasheet:
- 58583-1. Datasheet
Product Range Selector (PRO-CRIMPER III)
See all from this product rangeProduct Overview
- Strip length from 3mm to 3.5mm (0.118inch to 0.318inch)
- Wire size range from 0.5mm² to 1.5mm²
- Insulation diameter of 1.7mm to 2.4mm (0.067inch to 0.094inch)
Applications
Industrial
Product Information
- :
- Ratchet
- :
- SUPERSEAL 1.5 Series Contacts
- :
- PRO-CRIMPER III
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €386.10 (€474.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.