You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Pin, Gold, 10-8 AWG -
66259-2
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 66259-2
- Order Code:
- CN17691
- Product Range
- Type XII
- Also Known As:
- MALE CONTACT ASSY. (L.P.)
- Technical Datasheet:
- 66259-2 Datasheet
Product Range Selector (Type XII)
See all from this product rangeProduct Overview
- 35A Test current
Applications
Power Management
Product Information
- :
- Type XII
- :
- Pin
- :
- Crimp
- :
- 8AWG
- :
- Gold Plated Contacts
- :
- Type XII Series Connectors
- :
- 10AWG
- :
- Copper
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 4+
- 48+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
4+ | €4.646 (€5.71) | ( ) |
48+ | €4.416 (€5.43) | ( ) |
100+ | €4.1975 (€5.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.