You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Top Entry, 18 Way -
8-215079-8
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 8-215079-8
- Order Code:
- CN13316
- Product Range
- Micro-MaTch
Product Range Selector (Micro-MaTch)
See all from this product rangeProduct Overview
- Tin-plated contact design
- One of the smallest systems available at 1.27mm
- Guaranteed minimum contact force of 2N
- Fretting corrosion proof thanks to additional positioning spring member
- Fully plated contacts - No bare edges and no migration of corrosion products
- Contacts fully protected by polyester housings, except for side-entry female board connector
- Full range of application tooling from hand tool to fully automated equipment
Applications
Industrial, Aerospace, Defence, Military, Audio
Product Information
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- Receptacle
- :
- 18Contacts
- :
- Through Hole Straight
- :
- Through Hole Mount
- :
- Micro-MaTch
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.872 (€2.30) | ( ) |
25+ | €1.755 (€2.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.