You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, Double, Micro K, 20A -
V23086C2001A403
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- V23086C2001A403
- Order Code:
- SW03949
- Product Range
- Double Micro Relay K
- Also Known As:
- V23086C2001A403
- Technical Datasheet:
- V23086C2001A403 Datasheet
Product Range Selector (Double Micro Relay K)
See all from this product rangeProduct Overview
- DPDT contact configuration
- Rated current is 30A/25A for NO/NC
- Rated voltage is 10VDC/12VDC
- Selectable DC coil voltage of 12VDC and 10VDC
- Limiting continuous current is 30A
- Low noise operation
Applications
Automotive, Industrial, Power Management, Automation & Process Control
Product Information
- :
- 12VDC
- :
- 30A
- :
- DPDT
- :
- Through Hole
- :
- Solder
- :
- Double Micro Relay K
- :
- 12V
- :
- 254ohm
- :
- Silver Tin Oxide
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5885 (€5.64) | ( ) |
20+ | €4.0825 (€5.02) | ( ) |
50+ | €3.6685 (€4.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.