You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Contact Socket, Gold Pated, 22AWG to 30AWG -
76357-301LF
- Manufacturer Part No:
- 76357-301LF
- Order Code:
- CN24236
- Product Range
- FCI Dubox Basics+
- Technical Datasheet:
- 76357-301LF Datasheet
Product Range Selector (FCI Dubox Basics+)
See all from this product rangeProduct Overview
- 0.90 to 1.5 Insulation outer diameter
- 3A Continuous current rating
- 200-cylcle Durability (mating)
- 15mΩ Maximum contact resistance
- 1000VRMS Dielectric withstanding voltage
- -65 to +125°C Operating temperature range
Applications
Industrial
Product Information
- :
- FCI Dubox Basics+
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Gold Plated Contacts
- :
- DUBOX Basics+ Crimp to Wire Housings
- :
- 30AWG
- :
- Phosphor Bronze
Technical Documents (7)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.1989 (€0.24) | ( ) |
50+ | €0.1872 (€0.23) | ( ) |
100+ | €0.1755 (€0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.