You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Modular Port Connector, 8P8C, Cat 3, Right Angle -
54602-908LF
- Manufacturer Part No:
- 54602-908LF
- Order Code:
- CN21524
- Product Range
- FCI 54602
- Technical Datasheet:
- 54602-908LF Datasheet
Product Range Selector (FCI 54602)
See all from this product rangeProduct Overview
- Horizontal Orientation
- 250 Mating Cycles Durability
- 0.4dB Maximum at 16MHz Attenuation
- 34dB at 16MHz Crosstalk Loss
- +30°C with All Contacts Powered at 1A Current Rating
- 20mΩ Contact Resistance
- 500mΩ Insulation Resistance
- 1000VAC/DC (Signal to Signal) Voltage Rating
Applications
Computers & Computer Peripherals, Test & Measurement, Industrial
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat3
- :
- -
- :
- Through Hole Mount
- :
- Right Angle
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- FCI 54602
Technical Documents (2)
98 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4095 (€0.50) | ( ) |
10+ | €0.3744 (€0.46) | ( ) |
50+ | €0.3393 (€0.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.