You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, Pin, 2.54mm, Gold, 72 Way -
77313-818-72LF
- Manufacturer Part No:
- 77313-818-72LF
- Order Code:
- CN18419
- Product Range
- FCI BergStik 77313
- Technical Datasheet:
- 77313-818-72LF Datasheet
Product Range Selector (FCI BergStik 77313)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 72Contacts
- :
- Through Hole
- :
- FCI BergStik 77313
- :
- Unshrouded
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
- :
- Pin Header
Technical Documents (1)
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 08/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.737 (€3.37) | ( ) |
50+ | €2.2372 (€2.75) | ( ) |
100+ | €1.904 (€2.34) | ( ) |
500+ | €1.7731 (€2.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.