You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Plug, 5 Pole, Nickel -
AC5M
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- AC5M
- Order Code:
- AV16268
- Product Range
- AC
- Also Known As:
- GTIN UPC EAN: 0884957021901
- Technical Datasheet:
- AC5M Datasheet
Product Range Selector (AC)
See all from this product rangeAC5M - You may also be interested in
Product Overview
- A leading first mate last break socket contact is standard on all female connectors (Pin 1)
- Jaws cable retention system provides up to 44kg (100lb) of strain
- AC series Can be quickly and easily assembled without screws - By hand or portable termination tool
- Available in 3, 4, 5, 6A and 7 contact arrangements
- Compatible with all other XLR brands
Applications
Audio
Product Information
- :
- 5Contacts
- :
- Plug
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- AC
Technical Documents (4)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8556 (€4.74) | ( ) |
10+ | €3.5462 (€4.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.