You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, AT Series, Sockets, 6 Way - 

AT06-6S

AT06-6S - Plug, AT Series, Sockets, 6 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
AT06-6S
Order Code:
CN18011
Product Range
AT
Technical Datasheet:
AT06-6S   Datasheet
See all Technical Docs

Product Range Selector (AT)

See all from this product range

Product Overview

The AT06-6S is a 6-way Plug with socket-type contacts. The AT series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
  • 14 to 20AWG Wire size
  • 13A Current rating
  • 1000MΩ at 25°C Minimum insulation resistance
  • IP67 (moisture resistance) Protection rating
  • 100 Mating cycles

Applications

Logistics, Medical, Aerospace, Defence, Military, Alternative Energy, Agriculture

Product Information


:
AT

:
Plug

:
6Ways

:
AT Series Socket Contacts

:
Thermoplastic Body

:
IP67

:
1500V

:
13A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock Need more?

???PF_PDP_RSP_SUP???

€2.142 ( €2.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.142 (€2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.7969 (€2.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.4994 (€1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.4637 (€1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --