You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, XLR, Free, Nickel, 4 Way -
AX4F
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- AX4F
- Order Code:
- AV23150
- Product Range
- AX
- Also Known As:
- GTIN UPC EAN: 0884957033645
- Technical Datasheet:
- AX4F Datasheet
Product Range Selector (AX)
See all from this product rangeProduct Overview
- Unique Australian designed shell and housing
- Ergonomic sleeve design for improved grip
- Channel I.D capability with coloured sleeves
- Oversized ergonomic latch for quick and easy mating
- Leading first mate last break pin 1 on socket connectors
- Concealed latching point for improved aesthetics, sealing and strength
- Over-moulded boot with flex bend relief for improved aesthetics, cable protection and boot retention
- Concentric socket contact design provides optimal contact resistance
- Precision machined pin contacts as standard
- Compact solder buckets to reduce termination time and material wastage during the soldering process
- Die-cast zinc shell housing for robustness and wear with satin nickel or black finish
- Available in 3, 4 and 5 contact arrangements
Applications
Audio
Product Information
- :
- 4Contacts
- :
- Socket
- :
- Cable Mount
- :
- Tin Plated Contacts
- :
- Metal Body
- :
- AX
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.6168 (€6.91) | ( ) |
10+ | €5.3312 (€6.56) | ( ) |
50+ | €4.9028 (€6.03) | ( ) |
100+ | €4.6291 (€5.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.