You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Panel 6 Pole + E, Solder Au -
C016 30C006 200 12
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- C016 30C006 200 12
- Order Code:
- CN10953
- Product Range
- Ecomate C016 Series
- Technical Datasheet:
- C016 30C006 200 12 Datasheet
Product Range Selector (Ecomate C016 Series)
See all from this product rangeProduct Information
- :
- Circular Industrial
- :
- Ecomate C016 Series
- :
- Panel Mount Receptacle
- :
- 7Contacts
- :
- Solder Pin
- :
- Threaded
- :
- Nylon 6.6 (Polyamide 6.6) Body
- :
- -
- :
- Copper Alloy
- :
- Gold
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.443 (€15.30) | ( ) |
10+ | €11.3735 (€13.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.