You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, Right Angle, 2.54mm, 16 Way -
T821116A1R100CEU
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- T821116A1R100CEU
- Order Code:
- CN16416
- Product Range
- T821
- Technical Datasheet:
- T821116A1R100CEU Datasheet
Product Range Selector (T821)
See all from this product rangeProduct Overview
- 20mΩ at 1ADC Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 1000VAC at 60Hz for one minute Dielectric withstanding voltage
- 3A Current rating per contact
- 250VAC at 60Hz Voltage rating
Applications
Industrial
Product Information
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 16Contacts
- :
- Through Hole
- :
- T821
- :
- Shrouded
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9594 (€1.18) | ( ) |
10+ | €0.5382 (€0.66) | ( ) |
100+ | €0.3861 (€0.47) | ( ) |
500+ | €0.3159 (€0.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.