You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/DC Digital Multimeter with VoltTect NCV & Temperature Measurement -
35XP-A
- Manufacturer:
- AMPROBE - FLUKE AMPROBE - FLUKE
- Manufacturer Part No:
- 35XP-A
- Order Code:
- IN05365
- Also Known As:
- GTIN UPC EAN: 0095969365437
- Technical Datasheet:
- 35XP-A Datasheet
Product Range Selector (Amprobe XP Series Digital Multimeter)
See all from this product rangeProduct Overview
- Capacitance for motor run/start test
- 0.1 ยตA resolution for flame sensor testing
- Data hold freezes display
- VolTectโข non-contact voltage detector
- Triple safety ratings
- Single standard 9 volt battery, NEDA 1604, JIS 006P, IEC 6F22
- Low battery indication
- Display 3-3/4 digit liquid crystal display
- Auto power off approx. 10 minutes
- Measurement rate 2 times per second, nominal
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Carrying case, Magne-Gripโข holder with hanging strap, users manual, test leads.
Product Information
- :
- Current, Voltage, Capacitance, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 3999
- :
- Auto, Manual
- :
- 1kV
- :
- 750V
- :
- 2A
- :
- 2A
- :
- 40Mohm
- :
- 1 Year
- :
- Amprobe XP Series Digital Multimeter
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €129.987 (€159.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.