You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC True RMS Digital Multimeter with Optical PC Interface -
38XR-A
- Manufacturer:
- AMPROBE - FLUKE AMPROBE - FLUKE
- Manufacturer Part No:
- 38XR-A
- Order Code:
- IN05355
- Also Known As:
- GTIN UPC EAN: 0095969365413
- Technical Datasheet:
- 38XR-A Datasheet
Product Overview
- Bright blue backlight, True-rms with optical PC interface
- 10 Amps AC/DC, fully safety fused
- Continuity beeper
- Min/max, average, relative, peak, and data hold
- Auto power off to save battery life
- Separate door for easy battery and fuse access
- Auto ranging; display: 4-3/4 digit LCD, 10,000 counts with 41-segment analogue bar graph
- Display update rate: 2/sec, nominal
- Power battery: 9 V NEDA 1604, JIS 006P, IEC 6F22
- Input lead warning
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Carrying case, Magne-Gripâ„¢ holder with hanging strap, users manual, test leads, type-K thermocouple.
Product Information
- :
- Current, Voltage, Capacitance, Frequency, Resistance, Temperature
- :
- 4.75
- :
- True RMS
- :
- 10000
- :
- Auto
- :
- 1kV
- :
- 750V
- :
- 10A
- :
- 10A
- :
- 40Mohm
- :
- 3 Years
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €232.83 (€286.38) | ( ) |
3+ | €230.3262 (€283.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.