You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000A Navigator Clamp True RMS Digital Multimeter with Temperature Measurement -
ACDC-54NAV
- Manufacturer:
- AMPROBE - FLUKE AMPROBE - FLUKE
- Manufacturer Part No:
- ACDC-54NAV
- Order Code:
- IN06296
- Also Known As:
- GTIN UPC EAN: 0095969556675
Product Overview
- Large ¾ digit, 4000 count LCD display with backlight & bargraph
- True RMS measurement
- 1000A current and 1000V voltage range
- AC/DC voltage, AC/DC current and resistance measurement
- Measurement of active power (W)
- Measurement of power factor cos φ
- THD measurement
- Harmonics measurement for current & voltage values
- Measurement of inrush current
- Temperature measurement via K Type input
- Rotary field direction display
- Continuity test (audible)
- Capacitance and frequency measurement
- Peak value measurement
- Automatic range selection & joystick for manual selection
- 42mm Jaw capacity
- Torch with white LED
- Data Hold, Peak Hold and Min/Max
- Auto power off
Contents
Contents: Meter, carry case, K type temperature probe, test leads & 9V PP3 battery
Product Information
- :
- AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 1kA
- :
- 1kV
- :
- 1kV
- :
- 99.99ohm
- :
- True RMS
- :
- Auto
- :
- 3.75
- :
- 42mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €349.83 (€430.29) | ( ) |
3+ | €333.45 (€410.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.