You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Green LED, 2.3mm x 1.5mm, 2mA, 1.8V, 570nm -
LG M67K-G1J2-24
- Manufacturer:
- AMS OSRAM GROUP AMS OSRAM GROUP
- Manufacturer Part No:
- LG M67K-G1J2-24
- Order Code:
- SC20641
- Product Range
- Mini TOPLED
- Also Known As:
- Q65110A2395
- Technical Datasheet:
- LG M67K-G1J2-24 Datasheet
Product Range Selector (Mini TOPLED)
See all from this product rangeProduct Overview
- White SMT package, colourless clear resin
- Volume emitter (InGaAlP) chip technology
- 120° (Lambertian emitter) typical radiation
- 3B corrosion robustness class
- AEC-Q102 qualified, ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- 1.80 to 7.10mcd luminous intensity (IF = 2mA)
- Operating temperature range from -40°C to 100°C
- Forward current is 20mA max at TS = 25°C
- Peak wavelength is 572nm typ IF = 2mA; TS = 25°C
- Temperature coefficient of peak wavelength is 0.11nm/K typ at -10°C ⤠T ⤠100°C
Product Information
- :
- Green
- :
- SMD
- :
- 2.3mm x 1.5mm
- :
- 2mA
- :
- 1.8V
- :
- 570nm
- :
- 7.1mcd
- :
- 120°
- :
- Rectangular
- :
- Mini TOPLED
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1666 (€0.20) | ( ) |
10+ | €0.119 (€0.15) | ( ) |
50+ | €0.0833 (€0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.