You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD LED, Green, 0603, 20mA, 2.4V, 573nm -
LG Q396-PS-35
- Manufacturer:
- AMS OSRAM GROUP AMS OSRAM GROUP
- Manufacturer Part No:
- LG Q396-PS-35
- Order Code:
- SC20642
- Product Range
- -
- Also Known As:
- Q65111A3964
- Technical Datasheet:
- LG Q396-PS-35 Datasheet
Product Overview
- Colourless diffused resin
- InGaAlP chip technology
- Typical radiation: 150° (horizontal), 120° (vertical)
- Colour = 573nm (green)
- ESD: 1kV according to ANSI/ESDA/JEDEC JS-001 (HBM)
- Corrosion robustness class: 3B
- Operating temperature range from -30°C to 85°C
- Surge current of 100mA(t ≤ 10µs, D = 0.005, TA = 25°C)
- Reverse voltage of 12V
- Forward voltage of 2.40V(max), reverse current of 0.01µA(max)
Product Information
- :
- Green
- :
- SMD
- :
- 0603
- :
- 20mA
- :
- 2.4V
- :
- 573nm
- :
- 280mcd
- :
- 150°
- :
- Rectangular
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.2261 (€0.28) | ( ) |
10+ | €0.1547 (€0.19) | ( ) |
50+ | €0.0952 (€0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.