You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hyper LED CHIPLED SMD, 0603 SMT Package, Red, 2V, 633nm -
LS Q976-Z
- Manufacturer:
- AMS OSRAM GROUP AMS OSRAM GROUP
- Manufacturer Part No:
- LS Q976-Z
- Order Code:
- SC20644
- Product Range
- SMD Red LED
- Also Known As:
- Q62702P5187
- Technical Datasheet:
- LS Q976-Z Datasheet
Product Range Selector (SMD Red LED)
See all from this product rangeProduct Overview
- Standard 0603 package
- Viewing angle is 160°
- Maximum luminous intensity of 180mcd at 20mA
- Forward voltage is 2.V
- Forward current (If) is 20mA
- Dominant wavelength is 605nm at IF=20mA
- Wavelength at peak emission is 610nm at IF=20mA
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Red
- :
- SMD
- :
- 0.8mm x 1.6 mm
- :
- 20mA
- :
- 2V
- :
- 633nm
- :
- 180mcd
- :
- 160°
- :
- Rectangular
- :
- SMD Red LED
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
Also Known As
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1309 (€0.16) | ( ) |
10+ | €0.119 (€0.15) | ( ) |
50+ | €0.0714 (€0.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.