You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500A Booster Cables, 2.5m -
J0325
- Manufacturer:
- AMTECH AMTECH
- Manufacturer Part No:
- J0325
- Order Code:
- CP08070
- Also Known As:
- GTIN UPC EAN: 5032759011018
Product Overview
- Durable insulation
- Suitable for both top or side post batteries
- Supplied with handy storage bag
- Length: 2.5m
Product Information
- :
- 2x Crocodile Clip to 2x Crocodile Clip
- :
- Crocodile Clips
- :
- 8.2ft
- :
- Crocodile Clip
- :
- 2.5m
- :
- Black, Red
Technical Documents (0)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.583 (€20.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.