You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multiplier / Divider IC, 4 Amplifier, 10MHz, 450V/us Slew, +/-8 to +/- 16.5 V, -40 to 85 Degrees C, DIP-14 -
AD734ANZ
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD734ANZ
- Order Code:
- SC20535
- Product Range
- -
- Technical Datasheet:
- AD734ANZ Datasheet
Product Overview
- Slew rate is 450V/μs typical at (TA = +25°C, +VS = VP = +15V)
- Settling time (0.1%) is 200ns typical at (TA = +25°C, +VS = VP = +15V)
- Total harmonic distortion is -58dBc typical at (X = 7V rms, Y =+10V, f ≤ 5KHz)
- Total output noise is -94dBc typical at (10Hz to 20KHz, TA = +25°C)
- 3dB bandwidth is 40MHz typical at (TA = +25°C, +VS = VP = +15V)
- Gain error is 1% typical at (TA = +25°C, +VS = VP = +15V)
- Operating supply voltage range from ±8V to ±16.5V
- Quiescent current is 9mA typical at (TA = +25°C, +VS = VP = +15V)
- Operating temperature range from -40°C to +85°C
- Package style is 14-lead plastic dual in-line [PDIP]
Footnotes
Product Information
- :
- -
- :
- -8V
- :
- 16.5V
- :
- 1
- :
- 0
- :
- 450V/µs
- :
- 0
- :
- 14Pins
- :
- -40°C
- :
- 85°C
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.8277 (€53.91) | ( ) |
10+ | €40.8884 (€50.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.