You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Elapsed Time Recorder IC, I2C, 2.5V to 5.5V, NSOIC-8 -
DS1682S+T&R
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1682S+T&R
- Order Code:
- SC20438
- Product Range
- -
- Technical Datasheet:
- DS1682S+T&R Datasheet
Product Overview
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Records total time that the event input has been active & the number of events that have occurred
- Device requires no backup power source
- Programmable elapsed time ALARM(complementary) output, 2-wire serial communication
- Non-volatile, 17bit event counter records the total number of times an event has occurred
- Calibrated, temperature-compensated RC time base accurate to 2% typical
- 10bytes of EEPROM user memory
- Write disable function to prevent the memory from being changed or erased
- Useful in time of use warranty, calibration, repair and maintenance applications
Applications
Clock & Timing, Industrial
Footnotes
Product Information
- :
- -
- :
- -
- :
- Elapsed Time Recorder
- :
- 2.5V
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.201 (€7.63) | ( ) |
10+ | €5.6043 (€6.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.