You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Thermometer, 1722, SOIC8 -
DS1722S+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1722S+
- Order Code:
- SC20458
- Product Range
- -
- Technical Datasheet:
- DS1722S+ Datasheet
Product Overview
- Thermometer accuracy is ±2.0°C
- Thermometer resolution is configurable from 8 to 12 bits (1.0°C to 0.0625°C resolution)
- Wide analogue power supply range (2.65V to 5.5V)
- Separate digital supply allows for 1.8V logic
- Shutdown current is 0.5µA max 2.65V≤ VDDA ≤ 3.3V
- SCLK rise and fall is 200ns max at -55°C to +120°C, 2.65V ≤ VDD ≤ 5.5V
- Input resistance is 1Mohm min at CE to GND, SDI, SDO, SCLK to VDDD
- 8-pin SO package
- Measures temperatures from -55°C to +120°C
Footnotes
Product Information
- :
- Digital
- :
- Digital
- :
- ± 2°C
- :
- ± 2°C
- :
- -55°C
- :
- -55°C
- :
- +120°C
- :
- 120°C
- :
- SOIC
- :
- NSOIC
- :
- 8Pins
- :
- 2.65V
- :
- 5.5V
- :
- 1Channels
- :
- 12 bits
- :
- 3 Wire, SPI
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7447 (€7.07) | ( ) |
10+ | €4.3056 (€5.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.