You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
I2C Real Time, +5ppm, 2.3V to 5.5V, NSOIC-8 -
DS3231MZ+TRL
New- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS3231MZ+TRL
- Order Code:
- SC19142
- Product Range
- -
- Technical Datasheet:
- DS3231MZ+TRL Datasheet
Product Overview
- Supply voltage range is 2.3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Leap year compensation up to year 2100
- Footprint and functionally compatible to DS3231
- Two programmable time of day alarms
- 1Hz and 32.768KHz outputs
- Digital temp sensor with ±3°C accuracy
- Address and data are transferred serially through an I2C bidirectional bus
- Low power operation extends battery backup run time
- UL recognized
Applications
Clock & Timing, Industrial
Footnotes
Product Information
- :
- Day; Date; Month; Year
- :
- HH:MM:SS
- :
- Alarm RTC
- :
- 2.3V
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6408 (€11.86) | ( ) |
10+ | €8.7165 (€10.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.