You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Alarm RTC IC, Date Time Format (Day /Date / Month / Year hh:mm:ss), I2C, 2.3V to 5.5V, NSOIC 88 - 

DS3231MZ+

DS3231MZ+ - Alarm RTC IC, Date Time Format (Day /Date / Month / Year hh:mm:ss), I2C, 2.3V to 5.5V, NSOIC 88

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS3231MZ+
Order Code:
SC20436
Product Range
-
Technical Datasheet:
DS3231MZ+   Datasheet
See all Technical Docs

Product Overview

The DS3231MZ+ is a ±5ppm, temperature compensated I2C real time clock (RTC) in 8 pin NSOIC package. The low cost, extremely accurate, fast (400KHz) I2C RTC device incorporates a battery input and maintains accurate timekeeping when main power to device is interrupted. The integration of MEMS resonator enhances long term accuracy and reduces piece part count in manufacturing line. The RTC maintains seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days including corrections for leap year compensation up to year 2100. The clock operates in either 24hour or 12hour format with an AM/PM indicator. A precision temperature compensated voltage reference and comparator circuit monitors status of VCC to detect power failures to provide reset output and to automatically switch to backup supply when necessary. The RST pin is monitored as a pushbutton input for generating a microprocessor reset.
  • Supply voltage range from 2.3V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Digital temperature sensor with ±3°C accuracy and timekeeping accuracy ±5ppm (±0.432 second/day)
  • Footprint and functionally compatible to DS3231
  • Two programmable time of day alarms
  • 1Hz and 32.768KHz outputs
  • Reset output and pushbutton input with debounce
  • Address and data are transferred serially through an I2C bidirectional bus
  • Low power operation extends battery backup run time
  • UL recognized

Applications

Clock & Timing, Industrial

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information


:
Day; Date; Month; Year

:
HH:MM:SS

:
Alarm RTC

:
2.3V

:
5.5V

:
NSOIC

:
8Pins

:
I2C

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

€9.5472 ( €11.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.5472 (€11.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €8.4006 (€10.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --