You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SPST Above and below-the-rails low on-resistance Analogue Switch. SMD, 3V to 5.5V, TDFN -
MAX14759ETA+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX14759ETA+T
- Order Code:
- SC20452
- Product Range
- -
- Technical Datasheet:
- MAX14759ETA+T Datasheet
Product Overview
- Power supply range from 3 to 5.5V
- Analog-signal range from -25 to +25V (switch open or closed)
- High performance, thermal shutdown protection
- On-resistance is 1ohm max at IB=±500mA, VA=±25V
- On-resistance flatness is 2.4mohm at -25V < VA < +25V, IB=±500mA
- High-ESD protection up to 2KV
- Bandwidth (-3dB) is 100MHz typ at RS=50 ohm, RL=50 ohm, VA=1VP-P
- Continuous current through switch is 500mA max at VCC=+3.0V to +5.5V, TA=-40°C to +85°C
- 8 TDFN-EP package
- Temperature range from -40°C to +85°C
Footnotes
Warnings
Product Information
- :
- Analogue Switch
- :
- Single Supply
- :
- 3V to 5.5V
- :
- TDFN-EP
- :
- 8Pins
- :
- 1Channels
- :
- 0.6ohm
- :
- 1ohm
- :
- SPST
- :
- -
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.967 (€7.34) | ( ) |
10+ | €5.3937 (€6.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.