You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transceiver RS232, 4.5V to 5.5V supply, 2 Drivers, NSOIC-16 - 

MAX202ECSE+T

MAX202ECSE+T - Transceiver RS232, 4.5V to 5.5V supply, 2 Drivers, NSOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX202ECSE+T
Order Code:
SC20421
Product Range
-
Technical Datasheet:
MAX202ECSE+T   Datasheet
See all Technical Docs

Product Overview

The MAX202ECSE+T is a ±15KV ESD protected, +5V RS232 transceiver in 16 pin NSOIC package. It is a RS232 and V.28 transceiver with high ±15KV ESD HBM (Human Body Model) protection and integrated charge pump circuitry for single 5V supply operation. This transceiver meets all EIA/TIA232E and CCITT V.28 specifications at data rate up to 120Kbps when loaded. This device is typically used in battery powered equipment.
  • Two drivers and two receivers
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Supply current is 8mA
  • Four 0.1µF external capacitors
  • Saves board space
  • Saves power for reduced power requirement

Applications

Communications & Networking, Portable Devices, Medical

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information


:
RS232 Transceiver

:
2Receivers

:
2

:
-

:
120Kbps

:
4.5V

:
5.5V

:
0

:
16Pins

:
-

:
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

:
-

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

49 In stock Need more?

???PF_PDP_RSP_SUP???

€5.9319 ( €7.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.9319 (€7.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €5.3586 (€6.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --