You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMOS Dual RS232 Transmitter/Receiver, +/- 15KV ESD Protection, SOIC-16 -
MAX232ECSE+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX232ECSE+
- Order Code:
- SC20468
- Product Range
- -
- Technical Datasheet:
- MAX232ECSE+ Datasheet
Product Overview
- Two RS232 drivers, two RS232 receivers
- Four external capacitors of 0.1μF
- Charge pump circuitry eliminates the need for a bipolar ±12V supply
- Enables single supply operation from +5V supply
- VCC power-supply current is 5mA typical
- Temperature range from 0°C to +70°C
- Available in a 16 pin NSOIC package
Footnotes
Warnings
Product Information
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- -
- :
- 120Kbps
- :
- 4.5V
- :
- 5.5V
- :
- 0
- :
- 16Pins
- :
- -
- :
- ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.0021 (€7.38) | ( ) |
10+ | €5.1714 (€6.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.