You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Sensor IC, Thermocouple, 8 Pins -
MAX31855KASA+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX31855KASA+T
- Order Code:
- SC20439
- Product Range
- -
- Technical Datasheet:
- MAX31855KASA+T Datasheet
Product Overview
- Supply voltage range from 3V to 3.6V
- Serial clock frequency of 5MHz
- Integration reduces design time and lowers system cost
- Detects thermocouple shorts to GND or VCC and open thermocouple
- 14bit, 0.25°C resolution converter
- Power supply current is 900μA
- Thermocouple input bias current is 100nA
- Temperature conversion time is 70ms and thermocouple conversion power-up time is 200ms
Applications
Sensing & Instrumentation, Industrial, HVAC, Automotive
Footnotes
Product Information
- :
- Digital
- :
- Digital
- :
- ± 2°C
- :
- ± 2°C
- :
- -200°C
- :
- -200°C
- :
- 1350°C
- :
- 1350°C
- :
- NSOIC
- :
- NSOIC
- :
- 8Pins
- :
- 3V
- :
- 3.6V
- :
- 1Channels
- :
- 14 bits
- :
- SPI
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.6935 (€9.46) | ( ) |
| 10+ | €6.946 (€8.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























