You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transceiver RS232, 3V to 5.5V Supply, 2 Drivers, NSOIC-16 -
MAX3232ESE+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3232ESE+T
- Order Code:
- SC20426
- Product Range
- -
- Technical Datasheet:
- MAX3232ESE+T Datasheet
Product Overview
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- VCC power supply current of 0.3mA
- Transmitter skew of 300ns and receiver skew of 300ns
- Maximum transition region slew rate is 30V/μs (CL = 150pF to 1000pF)
- Two RS232 drivers and two RS232 receivers
Applications
Communications & Networking, Portable Devices, Consumer Electronics, Medical
Footnotes
Product Information
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- -
- :
- 120Kbps
- :
- 3V
- :
- 5.5V
- :
- NSOIC
- :
- 16Pins
- :
- -
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4412 (€9.15) | ( ) |
10+ | €6.7158 (€8.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.