You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra-Tiny Micropower, 1A Ideal Diode with Ultra-Low Voltage Drop, Current Switch -
MAX40200AUK+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX40200AUK+T
- Order Code:
- SC20525
- Product Range
- -
- Technical Datasheet:
- MAX40200AUK+T Datasheet
Product Overview
- Save critical voltage drop in portable application
- Longer battery life, saves space over larger Schottky diodes
- Thermally self-protecting
- Supply voltage from 1.5 to 5.5V at guaranteed by ∆VON-FRWD, VDD=3.3V, GND=0V, EN=VDD, -40 to 125°C
- Quiescent current is 7µA typ at EN=VDD, IFORWARD=0 mA
- Quiescent current in reverse operation is 0.072µA typ at current drawn from VDD; VOUT - VDD=0.1V
- Power-up delay time is 65µs typ at VDD=3.3V, GND=0V, EN=VDD, TA=-40°C to +125°C
- 5 SOT23 package
- Temperature rating range from -40°C to +125°C
Footnotes
Product Information
- :
- 1.5V
- :
- 5.5V
- :
- SOT-23
- :
- 5Pins
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
84 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9639 (€1.19) | ( ) |
10+ | €0.7973 (€0.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.