You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Current Sense Amplifier, High Precision, High Side, 3kHz, SOT 23, 6 Pins, -40 Degrees C, 125 Degrees C -
MAX44284FAUT+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX44284FAUT+T
- Order Code:
- SC20435
- Product Range
- -
- Technical Datasheet:
- MAX44284FAUT+T Datasheet
Product Overview
- Fixed gain of 50V/V
- Operating temperature range from -40°C to 125°C
- Low gain error is 0.05%
- Extremely low 50nV/°C input offset tempco coefficient
- Very low input offset voltage of 2μV
- Input bias current is 80nA
- Wide input common-mode range from -0.1V to +36V
Applications
Signal Processing, Portable Devices
Footnotes
Product Information
- :
- High Side
- :
- 3kHz
- :
- SOT-23
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- 1.7V
- :
- 5.5V
- :
- 145dB
- :
- 50 V/V
- :
- Surface Mount
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5645 (€3.15) | ( ) |
10+ | €2.3115 (€2.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.