You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RS485 / RS422, Low Power, Transmitter / Receiver, 250kbps data Rate Duplex, SOIC-8 -
MAX488EESA+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX488EESA+
- Order Code:
- SC20465
- Product Range
- -
- Technical Datasheet:
- MAX488EESA+ Datasheet
Product Overview
- Full duplex communication
- 120μA quiescent current
- 32 number of receivers on bus
- Operate from a single 5V supply
- Operating temperature range from -40 to +85°C
- Available in 8 pin SOIC package
Footnotes
Warnings
Product Information
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Full Duplex
- :
- 250Kbps
- :
- 4.75V
- :
- 5.25V
- :
- 0
- :
- 8Pins
- :
- 32
- :
- ±15 kV (HBM)
- :
- Open
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.3903 (€7.86) | ( ) |
10+ | €5.6168 (€6.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.