You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protected Octal, CMOS Switch Debouncer, 2.7V to 5.5V, SSOP, 20 Pins -
MAX6818EAP+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX6818EAP+T
- Order Code:
- SC20481
- Product Range
- -
- Technical Datasheet:
- MAX6818EAP+T Datasheet
Product Overview
- Switch debouncer integration simplifies system interface to mechanical switches
- No external components required, designed for data bus interfacing
- 6μA supply current, 40ms debounce duration
- Built-in protection circuitry improves system reliability
- Inputs can exceed power supplies up to ±25V
- ±15KV human body model, ±8KV IEC 1000-4-2 contact discharge, ±15KV IEC 1000-4-2 air gap discharge
- Direct data bus interface
- Pin compatible with LS573 octal latch (except for the CH pin)
- Switch change of state output (active-low CH), simplifying microprocessor polling and interrupts
- Operating temperature range form -40°C to +125°C
Applications
Signal Processing, Industrial, Portable Devices
Footnotes
Product Information
- :
- -
- :
- µP Switch Interfacing, PC-Based Instruments
- :
- 2.7V
- :
- 5.5V
- :
- SSOP
- :
- 20Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.6705 (€9.43) | ( ) |
10+ | €6.923 (€8.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.