You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC, Sensor, Temperature, TO92-3 - 

TMP36GT9Z

TMP36GT9Z - IC, Sensor, Temperature, TO92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP36GT9Z
Order Code:
SC20547
Product Range
-
Technical Datasheet:
TMP36GT9Z   Datasheet
See all Technical Docs

Product Overview

TMP36 is a low voltage temperature sensor. It provides a voltage output that is linearly proportional to the Celsius (centigrade) temperature. The low output impedance of the sensor and its linear output and precise calibration simplify interfacing to temperature control circuitry and ADCs. The supply current runs well below 50µA, providing very low self-heating—less than 0.1°C in still air. In addition, a shutdown function is provided to cut the supply current to less than 0.5µA. The sensor is functionally compatible with the LM35/LM45 and provides a 250mV output at 25°C. This temperature sensor is widely used in application such as environmental control systems, thermal protection, industrial process control, fire alarms, power system monitors, CPU thermal management etc.
  • Operating voltage range is 2.7V to 5.5V
  • Calibrated directly in °C
  • Accuracy at 25°C is ±3.0°C max
  • Linearity is ±0.5°C typ
  • Stable with large capacitive loads
  • Supply current is 50µA maximum at (VS = 2.7V to 5.5V, −40°C ≤ TA ≤ +125°C)
  • Output voltage range is 750mV at (TA = 25°C)
  • Operating temperature range is −40°C to +125°C
  • Long-term stability is 0.4°C at (TA = 150°C for 1000 hours)
  • Package style is 3-pin plastic header-style package (TO-92)

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information


:
Voltage

:
Analogue

:
± 3°C

:
± 3°C

:
-40°C

:
-40°C

:
125°C

:
125°C

:
TO-92

:
TO-92

:
3Pins

:
2.7V

:
5.5V

:
1Channels

:
-

:
-

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€1.9888 ( €2.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.9888 (€2.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.3108 (€1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --