You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V, 3A CC230PD Dual USB In-car Charger with Power Delivery - 

1000-0029

1000-0029 - 5V, 3A CC230PD Dual USB In-car Charger with Power Delivery
1000-0029 - 5V, 3A CC230PD Dual USB In-car Charger with Power Delivery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1000-0029
Order Code:
BT06823
Product Range
-
Also Known As:
CC230PD; GTIN UPC EAN: 4013674176892
Technical Datasheet:
1000-0029   Datasheet
See all Technical Docs

Product Overview

High performance dual USB in-car charger designed for use with MacBooks, iPads and other high-powered USB devices. The CC230PD provides USB-A & USB-C ports and features Power Delivery and Quick Charge 3.0 support.
  • Provides a standard USB-A port and a USB-C port
  • Quick Charge 3.0 and Power Delivery support for fast, efficient charging
  • 30W Maximum output power for single port (15W maximum if two devices connected at the same time)
  • Supports 12/24V input voltage
  • Smart IC charging controller
  • 3 Year manufacturer warranty

Contents

In-car charger and user guide

Product Information


:
2 Ports

:
USB Type A, USB Type C

:
12 V, 24 V

:
3 A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

CC230PD; GTIN UPC EAN: 4013674176892

64 In stock Need more?

???PF_PDP_RSP_SUP???

€12.8817 ( €15.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €12.8817 (€15.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €12.4137 (€15.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --