You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V, 1A CC105 USB In-car Charger -
1000-0031
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1000-0031
- Order Code:
- BT06822
- Product Range
- -
- Also Known As:
- CC105; GTIN UPC EAN: 4013674176915
- Technical Datasheet:
- 1000-0031 Datasheet
Product Overview
- Provides a standard USB-A port
- 5V, 1A Output power
- Supports 12/24V input voltage
- Smart IC controller for intelligent charging
- 3 Year manufacturer warranty
Contents
In-car charger and user guide
Product Information
- :
- 1 Port
- :
- USB Type A
- :
- 12 V, 24 V
- :
- 1 A
- :
- -
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0575 (€6.22) | ( ) |
5+ | €4.8195 (€5.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.