You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powerline 8 NiCd / NiMH Battery Charger -
1001-0006-UK
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0006-UK
- Order Code:
- BT05835
- Product Range
- Ansmann Powerline 8
- Also Known As:
- Powerline 8; GTIN UPC EAN: 4013674019403
- Technical Datasheet:
- 1001-0006-UK Datasheet
Product Range Selector (Ansmann Powerline 8)
See all from this product rangeProduct Overview
- Individual charge supervision for each cell with microprocessor controlled charging
- Twin colour LED indicators for battery status and error indication
- Trickle charging with automatic cut-off function
- Charging current: 8x 500mA ±20%, Discharging current: 8x 200mA ±20%
- Approx. charging time for AA/AAA 1000mAh: 2-4 hours
- Mechanical reverse polarity protection
- Mulitple safety systems including Alkaline/faulty cell detection and overcharging protection
- 100-240V, 50/60Hz operation for worldwide use
- 0°C to 25°C Operating temperature range (-20°C to 70°C storage temperature)
- Robust IP20 rated ABS enclosure
- Supplied with both UK and Euro plugs
Contents
Powerline charger and AC adaptor (UK/EU)
Footnotes
Product Information
- :
- Desktop
- :
- NiCd, NiMH
- :
- 240V
- :
- AAA, AA
- :
- -
- :
- -
- :
- Ansmann Powerline 8
- :
- EU, UK
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8 more will be available week commencing 25/07/25
8 more will be available week commencing 25/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.1765 (€65.41) | ( ) |
5+ | €50.8131 (€62.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.