You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead Acid Battery Charger for 6-24V SLA Batteries -
1001-0014-UK
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0014-UK
- Order Code:
- BT05838
- Product Range
- ALCT Series
- Also Known As:
- ALCT6-24/10 UK; GTIN UPC EAN: 4013674023172
- Technical Datasheet:
- 1001-0014-UK Datasheet
Product Range Selector (ALCT Series)
See all from this product rangeProduct Overview
- Automatic REFRESH mode for discharged batteries
- Clear LED display for intuitive operation
- 3 Step charging status indicator
- Reverse polarity protection
- Short circuit and overcharge protection
- Integrated cable storage facility
- Input Voltage: 230V AC 50Hz
- Output Voltages: 6V @ 1A, 12V @ 1A/5A/10A, 24V @ 1A/5A
- Battery Capacity: 4.5 - 20Ah
- Dimensions (HxWxD): 194x272x142mm
- Weight: 1.682kg
Contents
Charger with red and black crocodile output clips
Product Information
- :
- Heavy Duty
- :
- Lead Acid
- :
- 230VAC
- :
- -
- :
- -
- :
- -
- :
- ALCT Series
- :
- EU, UK
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.8105 (€94.48) | ( ) |
3+ | €74.4471 (€91.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.