You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lithium 2 Automatic Li-Ion/NiMH Battery Charger -
1001-0050
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0050
- Order Code:
- BT06441
- Product Range
- -
- Also Known As:
- Lithium 2; GTIN UPC EAN: 4013674109531
- Technical Datasheet:
- 1001-0050 Datasheet
Product Overview
- Microcontroller monitored charge control
- 3 LED indicators per charging slot for charging status
- Trickle charge and safety timer functions
- Reverse polarity detection
- Charges via 5V DC USB connection (USB Charging lead supplied)
- Dimensions (HxWxD): 33x73x125mm
- 3 Year manufacturer warranty
Contents
Charger and USB-C charging cable
Footnotes
Product Information
- :
- Plug In
- :
- Li-Ion, NiMH
- :
- 5V
- :
- AAA, AA
- :
- -
- :
- -
- :
- -
- :
- USB
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.009 (€22.15) | ( ) |
5+ | €17.1925 (€21.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.