You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powerline 4 Ultra NiMH / Li-ion Battery Charger -
1001-0080-UK
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0080-UK
- Order Code:
- BT06770
- Product Range
- Ansmann Powerline 4
- Also Known As:
- Powerline 4 Ultra; GTIN UPC EAN: 4013674161089
- Technical Datasheet:
- 1001-0080-UK Datasheet
Product Range Selector (Ansmann Powerline 4)
See all from this product rangeProduct Overview
- Four charging slots suitable for AA, AAA, C & D NiMH and 10400-32650 Li-ion cells
- Comprehensive LCD display for battery status information
- 5V, 2A USB Charging socket for mobile devices
- Short circuit & defective cell detection
- Maximum charge capacity 12,000mAh
- Supply Voltage: 100-240VAC
- Charging Voltage: 1.2V (NiMH), 3.6/3.7V (Li-ion)
- Charge Current: 500mA (4 cells), 1500mA (3 cells), 2000mA (2 cells)
- Discharge Current: 500mA
- Dimensions (HxWxD): 38x110x170mm
Contents
Charger, AC adaptor and user guide
Product Information
- :
- Plug In / USB
- :
- Li-Ion, NiMH
- :
- 240VAC
- :
- AAA, AA, C, D, 10400, 32650
- :
- -
- :
- -
- :
- Ansmann Powerline 4
- :
- EU, UK
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.3582 (€66.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.