You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Comfort Plus Plug-in AA/AAA/PP3 NiMH Battery Charger with 4x AA 2850mAh Batteries -
1001-0094-44-03
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0094-44-03
- Order Code:
- BT06819
- Product Range
- Comfort Plus Series
- Also Known As:
- Comfort Plus UK AA2850; GTIN UPC EAN: 4013674183487
- Technical Datasheet:
- 1001-0094-44-03 Datasheet
Product Range Selector (Comfort Plus Series)
See all from this product rangeProduct Overview
- UK mains plug-in style battery charger
- Supplied with four AA 2850mAh NiMH batteries
- Ansmann Perfect 7 charging technology, designed to maximise the service life of rechargeable batteries
- Unique discharge function with dedicated button to prevent battery inertia effects
- Charging Current: 350mA (AAA), 650mA (AA), 15mA (PP3)
- Trickle Charging Current: 5mA (AAA), 10mA (AA), 1.3mA (PP3)
- Short circuit, Alkaline battery and defect detection
- Mechanical polarity protection for round cells, electrical protection for 9V cells
- Intuitive LCD display for battery status
- Dimensions (HxWxD): 125x72x39mm
- 3 Year manufacturer warranty
Contents
Charger, 4x AA 2850mAh batteries and user guide
Product Information
- :
- Plug In
- :
- NiMH
- :
- 240VAC
- :
- AAA, AA, PP3
- :
- -
- :
- -
- :
- Comfort Plus Series
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.5928 (€48.70) | ( ) |
5+ | €38.4111 (€47.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.