You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-12V 1A 5 Stage BC Lead Acid Battery Charger -
1001-0142-44
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0142-44
- Order Code:
- BT07284
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674206223, BC 6/12V 1A
- Technical Datasheet:
- 1001-0142-44 Datasheet
Product Overview
- Fully automatic five stage charging process
- After connection, charger automatically detects battery voltage (6/12V)
- Maximum charge current is 1A
- Suitable for lead acid, lead gel and lead fleece batteries
- LED indicator flashes during charging process and is permanently green when battery is fully charged
- Reverse polarity, overcharge, deep discharge and short circuit protection
- Keyhole hanger for wall attachment
- Dimensions (HxWxD): 41x125x70mm
Contents
Charger, Clamp adaptor cable, Ring terminal adaptor cable, Cable ties, User guide.
Product Information
- :
- Bench / Wall
- :
- Lead Acid
- :
- 240VAC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.7655 (€45.22) | ( ) |
5+ | €35.719 (€43.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.