You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-12V 6A 10 Stage BC Lead Acid & LiFePO4 Battery Charger -
1001-0145-44
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0145-44
- Order Code:
- BT07287
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674206247, BC 6/12V 6A
- Technical Datasheet:
- 1001-0145-44 Datasheet
Product Overview
- Fully automatic ten stage charging process
- Switch between 6 charging programs to ensure optimal performance
- Maximum charge current is 6A
- Charging current is automatically controlled by the selected charging mode
- Trickle charge function for winter storage to prevent deep discharge
- Backlit LCD display for mode selection and charging status
- Reverse polarity, overcharge, deep discharge and short circuit protection
- Keyhole hanger for wall attachment
- Dimensions (HxWxD): 65x229x102mm
Contents
Charger, Clamp adaptor cable, Ring terminal adaptor cable, Cable ties, User guide.
Product Information
- :
- Bench / Wall
- :
- Lead Acid, LiFePO4
- :
- 240VAC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €82.134 (€101.02) | ( ) |
5+ | €79.7706 (€98.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.