You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-12V 10A 10 Stage BC Lead Acid & LiFePO4 Battery Charger -
1001-0146-44
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0146-44
- Order Code:
- BT07288
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674206230, BC 6/12V 10A
- Technical Datasheet:
- 1001-0146-44 Datasheet
Product Overview
- Fully automatic ten stage charging process
- Switch between 6 charging programs to ensure optimal performance
- Maximum charge current is 10A
- Charging current is automatically controlled by the selected charging mode
- Power supply mode lets you operate 12V devices with the included car socket adaptor lead
- Trickle charge function for winter storage to prevent deep discharge
- Backlit LCD display for mode selection and charging status
- Reverse polarity, overcharge, deep discharge and short circuit protection
- Keyhole hanger for wall attachment
- Dimensions (HxWxD): 70x237x111mm
Contents
Charger, Clamp adaptor cable, Ring terminal adaptor cable, Car lighter socket adaptor cable, Cable ties, User guide.
Product Information
- :
- Bench / Wall
- :
- Lead Acid, LiFePO4
- :
- 240VAC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €93.4507 (€114.94) | ( ) |
5+ | €90.1425 (€110.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.