You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 2600mAh 18650 Li-Ion Battery with Micro USB Charging -
1307-0002
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1307-0002
- Order Code:
- BT06829
- Product Range
- Ansmann 18650 Li-Ion Battery
- Also Known As:
- 18650 USB 2.6Ah; GTIN UPC EAN: 4013674161362
- Technical Datasheet:
- 1307-0002 Datasheet
Product Range Selector (Ansmann 18650 Li-Ion Battery)
See all from this product rangeProduct Overview
- Micro USB charging port for convenient charging options (cable not included)
- Built-in two colour charge status LED (red charging, green fully charged)
- Integrated safety board protects against overload, short circuit and deep discharge
- High cycle stability, recharge up to 2000 times
- High energy efficiency with very low self-discharge rate
- 2 Year manufacturer warranty
Contents
Battery only
Footnotes
Product Information
- :
- 3.6V
- :
- Lithium Ion
- :
- 2.6Ah
- :
- 18.5mm
- :
- 18650
- :
- Raised Positive and Flat Negative
- :
- 70mm
- :
- 1
- :
- 18650
- :
- 47.5g
- :
- -
- :
- -
- :
- -
- :
- Ansmann 18650 Li-Ion Battery
Technical Documents (1)
Also Known As
21 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.6663 (€19.27) | ( ) |
5+ | €15.1398 (€18.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.