You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

26650 5100mAh Lithium Ion Battery with USB-C Charging - 

1307-0012

1307-0012 - 26650 5100mAh Lithium Ion Battery with USB-C Charging

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1307-0012
Order Code:
BT07290
Product Range
Lithium-Ion Battery with USB Charging port
Also Known As:
GTIN UPC EAN: 4013674189625
Technical Datasheet:
1307-0012   Datasheet
See all Technical Docs

Product Range Selector (Lithium-Ion Battery with USB Charging port)

See all from this product range

Product Overview

Designed as the perfect alternative to disposable batteries, this Li-ion battery from Ansmann features an integrated USB-C charging port for easy recharging with a standard USB-C cable, power bank or USB power supply (not included). The built-in electronics and protection circuit ensure stable voltage output and protection against short circuits and overloads to ensure a long service life.
  • Integrated USB-C charging port for recharging, charging current is limited to 1A
  • Onboard LED indicator for charging status (red when charging, green when fully charged)
  • Provides approximately double the energy density when compared to NiMH batteries
  • Built-in safety circuit protects against overload, short circuit and deep discharge
  • High efficiency design with very low self-discharge rate
  • High cycle stability, battery can be recharged up to 2000 times

Footnotes

Note: Due to the integrated safety board the battery is longer in size compared to standard 26650 Li-Ion batteries. It is approximately 4mm longer.

Product Information


:
3.6V

:
Lithium Ion

:
5100mAh

:
26650

:
26.7mm

:
71.5mm

:
Raised Positive and Flat Negative

:
1

:
100g

:
-

:
-

:
Lithium-Ion Battery with USB Charging port

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013674189625

31 In stock Need more?

???PF_PDP_RSP_SUP???

€22.5386 ( €27.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €22.5386 (€27.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €21.8722 (€26.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --