You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Rechargeable Handheld Torch, IPX4, Black -
1600-0150
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0150
- Order Code:
- LA11280
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674105977
Product Overview
- 10W Samsung LED
- Charging time approx. 6 hours
Contents
Torch, ANSMANN Li-ion 3.6V 2600mAh battery pack with safety board, Wrist strap, Micro USB cable.
Product Information
- :
- Hand Held
- :
- LED
- :
- 400lm
- :
- 175m
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €66.6587 (€81.99) | ( ) |
| 5+ | €64.2066 (€78.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























